Part Details for SN74AVC16373DGG by Texas Instruments
Overview of SN74AVC16373DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC16373DGGR | Texas Instruments | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 |
Price & Stock for SN74AVC16373DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 16-BIT TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS | 3653 |
|
$1.4450 / $2.1670 | Buy Now |
Part Details for SN74AVC16373DGG
SN74AVC16373DGG CAD Models
SN74AVC16373DGG Part Data Attributes
|
SN74AVC16373DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16373DGG
Texas Instruments
AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 8.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74AVC16373DGG
This table gives cross-reference parts and alternative options found for SN74AVC16373DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16373DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16373DGG | Bus Driver | Nexperia | SN74AVC16373DGG vs 74AVC16373DGG |
PI74AVC16373A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373DGG vs PI74AVC16373A |
74AVC16373DG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16373DGG vs 74AVC16373DG-T |
PI74AVC+16373A | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373DGG vs PI74AVC+16373A |
PI74AVCH16373AX | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373DGG vs PI74AVCH16373AX |
935265483118 | Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74AVC16373DGG vs 935265483118 |
SN74AVC16373DGGE4 | AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74AVC16373DGG vs SN74AVC16373DGGE4 |
74AVC16373DGG-T | IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AVC16373DGG vs 74AVC16373DGG-T |
74AVC16373DGGRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AVC16373DGG vs 74AVC16373DGGRG4 |
PI74AVC+16373AX | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74AVC16373DGG vs PI74AVC+16373AX |