Part Details for 74AVC16T245DGG,112 by NXP Semiconductors
Overview of 74AVC16T245DGG,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 74AVC16T245DGG,112
74AVC16T245DGG,112 CAD Models
74AVC16T245DGG,112 Part Data Attributes
|
74AVC16T245DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245DGG,112
NXP Semiconductors
74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74AVC16T245DGG,112
This table gives cross-reference parts and alternative options found for 74AVC16T245DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16T245DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16T245DGGRE4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,112 vs 74AVC16T245DGGRE4 |
74AVC16T245DGG | Bus Transceiver | Nexperia | 74AVC16T245DGG,112 vs 74AVC16T245DGG |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | 74AVC16T245DGG,112 vs 74AVC16T245DGG,118 |
SN74LVC16T245DGGR | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,112 vs SN74LVC16T245DGGR |
74AVC16T245DGG,512 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGG,112 vs 74AVC16T245DGG,512 |
SN74AVC16T245DGG | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,112 vs SN74AVC16T245DGG |
74LVC16T245DGGRE4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,112 vs 74LVC16T245DGGRE4 |
74LVC16T245DGGRG4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,112 vs 74LVC16T245DGGRG4 |
935286228118 | Bus Transceiver | Nexperia | 74AVC16T245DGG,112 vs 935286228118 |