-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9537
|
Newark | Ic, Bus Transceiver, Dual, Smd, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvc16T245, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16T245DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$2.4300 / $3.1500 | Buy Now |
DISTI #
296-20631-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1580 In Stock |
|
$1.1751 / $2.6700 | Buy Now |
DISTI #
595-SN74LC16T245DGGR
|
Mouser Electronics | Translation - Voltage Levels 16BDualSplyBusTrans RoHS: Compliant | 7313 |
|
$1.1700 / $2.6600 | Buy Now |
|
Bristol Electronics | 671 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 175 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 893 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 140 |
|
$1.1200 / $3.2000 | Buy Now |
|
Ameya Holding Limited | SN74LVC16T245DGGR , 16位 非反相 总线收发器, 48针 TSSOP封装 | 3850 |
|
RFQ | |
DISTI #
SMC-SN74LVC16T245DGGR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 242 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC16T245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16T245DGGR
Texas Instruments
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 23.8 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC16T245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16T245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16T245DGGRG4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGGR vs 74AVC16T245DGGRG4 |
935286228118 | Bus Transceiver | Nexperia | SN74LVC16T245DGGR vs 935286228118 |
SN74AVC16T245DGG | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGGR vs SN74AVC16T245DGG |
74LVC16T245DGGRG4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGGR vs 74LVC16T245DGGRG4 |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVC16T245DGGR vs 74AVC16T245DGG,118 |
74AVC16T245DGG,518 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVC16T245DGGR vs 74AVC16T245DGG,518 |
74AVC16T245DGG | Bus Transceiver | Nexperia | SN74LVC16T245DGGR vs 74AVC16T245DGG |
74LVC16T245DGGRE4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGGR vs 74LVC16T245DGGRE4 |
74AVC16T245DGGRE4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGGR vs 74AVC16T245DGGRE4 |
74AVC16T245DGG,512 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVC16T245DGGR vs 74AVC16T245DGG,512 |