-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74AVC Series 3.6 V 380 Mbps 16-Bit Dual Supply Translating Transceiver -TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1275 Package Multiple: 51 Lead time: 26 Weeks | 0 |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC16T245DGV,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245DGV,112
Nexperia
74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT480-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AVC16T245DGV,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16T245DGV,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16T245DGGRE4 | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV,112 vs 74LVCH16T245DGGRE4 |
74AVCH16T245VRG4 | AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | 74AVC16T245DGV,112 vs 74AVCH16T245VRG4 |
935288133118 | Bus Transceiver | Nexperia | 74AVC16T245DGV,112 vs 935288133118 |
74AVC16T245DGV-Q1J | 74AVC16T245-Q100 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | Nexperia | 74AVC16T245DGV,112 vs 74AVC16T245DGV-Q1J |
74AVC16T245DGVRG4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV,112 vs 74AVC16T245DGVRG4 |
SN74AVC16T245DGVR | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV,112 vs SN74AVC16T245DGVR |
935288134118 | Bus Transceiver | Nexperia | 74AVC16T245DGV,112 vs 935288134118 |
SN74LVC16T245DGVRG | 16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV,112 vs SN74LVC16T245DGVRG |
74LVCH16T245DGVRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Texas Instruments | 74AVC16T245DGV,112 vs 74LVCH16T245DGVRG4 |
74AVCH16T245VRE4 | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | 74AVC16T245DGV,112 vs 74AVCH16T245VRE4 |