Part Details for SN74LVC16T245DGVRG by Texas Instruments
Overview of SN74LVC16T245DGVRG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC16T245DGVRG
SN74LVC16T245DGVRG CAD Models
SN74LVC16T245DGVRG Part Data Attributes:
|
SN74LVC16T245DGVRG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC16T245DGVRG
Texas Instruments
16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-TVSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23.8 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74LVC16T245DGVRG
This table gives cross-reference parts and alternative options found for SN74LVC16T245DGVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC16T245DGVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16T245DGGRE4 | 16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGVRG vs 74LVCH16T245DGGRE4 |
935288134118 | Bus Transceiver | Nexperia | SN74LVC16T245DGVRG vs 935288134118 |
74AVC16T245DGV,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVC16T245DGVRG vs 74AVC16T245DGV,118 |
74AVCH16T245VRE4 | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGVRG vs 74AVCH16T245VRE4 |
SN74LVC16T245DGVR | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TVSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGVRG vs SN74LVC16T245DGVR |
74LVC16T245DGVRG4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TVSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGVRG vs 74LVC16T245DGVRG4 |
74AVC16T245DGV | Bus Transceiver | Nexperia | SN74LVC16T245DGVRG vs 74AVC16T245DGV |
SN74AVCH16T245VR | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74LVC16T245DGVRG vs SN74AVCH16T245VR |
74AVC16T245DGV,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVC16T245DGVRG vs 74AVC16T245DGV,112 |
935288133112 | Bus Transceiver | Nexperia | SN74LVC16T245DGVRG vs 935288133112 |