Part Details for 74F04VCQR by Fairchild Semiconductor Corporation
Overview of 74F04VCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F04VCQR
74F04VCQR CAD Models
74F04VCQR Part Data Attributes
|
74F04VCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F04VCQR
Fairchild Semiconductor Corporation
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74F04VCQR
This table gives cross-reference parts and alternative options found for 74F04VCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F04VCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F04DG4 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | 74F04VCQR vs SN74F04DG4 |
N74F04D-T | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74F04VCQR vs N74F04D-T |
74F04SJX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04VCQR vs 74F04SJX |
MC74F04DD | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F04VCQR vs MC74F04DD |
MC74F04D | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74F04VCQR vs MC74F04D |
74F04SJC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | 74F04VCQR vs 74F04SJC |
74F04SJX | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74F04VCQR vs 74F04SJX |
933739320602 | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | NXP Semiconductors | 74F04VCQR vs 933739320602 |
N74F04D | Inverter | Nexperia | 74F04VCQR vs N74F04D |
74F04SJ | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F04VCQR vs 74F04SJ |