Part Details for 74F125N by YAGEO Corporation
Overview of 74F125N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for 74F125N
74F125N CAD Models
74F125N Part Data Attributes:
|
74F125N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F125N
YAGEO Corporation
Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74F125N
This table gives cross-reference parts and alternative options found for 74F125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F125ND | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-06 | Motorola Mobility LLC | 74F125N vs MC74F125ND |
MC54F125J | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 74F125N vs MC54F125J |
5962-9078101MCA | Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | 74F125N vs 5962-9078101MCA |
N74F125N | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14 | YAGEO Corporation | 74F125N vs N74F125N |
SN74F125N-10 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | 74F125N vs SN74F125N-10 |
5962-9078101MCX | Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74F125N vs 5962-9078101MCX |
MC74F125ND | Bus Driver, F/FAST Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | 74F125N vs MC74F125ND |
SNJ54F125J-00 | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | 74F125N vs SNJ54F125J-00 |
54F125/BCAJC | F/FAST SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | 74F125N vs 54F125/BCAJC |
5962-9078101MCA | Bus Driver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | e2v technologies | 74F125N vs 5962-9078101MCA |