Datasheets
74F168SC by:
Texas Instruments

Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16

Part Details for 74F168SC by Texas Instruments

Results Overview of 74F168SC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

74F168SC Information

74F168SC by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: 74F168SC by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74F168SC
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74F168SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F168SC Part Data Attributes

74F168SC Texas Instruments
Buy Now Datasheet
Compare Parts:
74F168SC Texas Instruments Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Sop, Sop16,.25
Reach Compliance Code Unknown
HTS Code 8542.39.00.60
Additional Feature Tco Output
Count Direction Bidirectional
Family F/Fast
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 Mm
Load Capacitance (CL) 50 Pf
Load/Preset Input Yes
Logic IC Type Decade Counter
Max Frequency@Nom-Sup 90000000 Hz
Max I(ol) 0.02 A
Mode of Operation Synchronous
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Power Supply Current-Max (ICC) 52 Ma
Propagation Delay (tpd) 13 Ns
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 3.9 Mm
fmax-Min 90 Mhz

Alternate Parts for 74F168SC

This table gives cross-reference parts and alternative options found for 74F168SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F168SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74F168DR Texas Instruments Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs SN74F168DR
Part Number Manufacturer Composite Price Description Compare
74F168VC Fairchild Semiconductor Corporation Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs 74F168VC
74F168SCQR Fairchild Semiconductor Corporation Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs 74F168SCQR
MC74F168DD Motorola Semiconductor Products Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs MC74F168DD
SN74F168D Texas Instruments Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs SN74F168D
74F168SCX Texas Instruments Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs 74F168SCX
74F168SC Fairchild Semiconductor Corporation Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs 74F168SC
SN74F168D-00R Texas Instruments Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs SN74F168D-00R
74F168SJX Texas Instruments Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs 74F168SJX
MC74F168D Motorola Semiconductor Products Check for Price Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 74F168SC vs MC74F168D
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F168SC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F168SC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74F168SC would you like to use for your alert(s)?
  • Please alert me when 74F168SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F168SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F168SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F168SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F168SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F168SC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: