Part Details for 74F189SCQR by Fairchild Semiconductor Corporation
Overview of 74F189SCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 74F189SCQR
74F189SCQR CAD Models
74F189SCQR Part Data Attributes
|
74F189SCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F189SCQR
Fairchild Semiconductor Corporation
Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F189SCQR
This table gives cross-reference parts and alternative options found for 74F189SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F189SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM | NXP Semiconductors | 74F189SCQR vs N74F219AD |
HD74HC189RP | Standard SRAM, 16X4, 100ns, CMOS, PDSO16, SOP-16 | Hitachi Ltd | 74F189SCQR vs HD74HC189RP |
C3F189AD-T | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | 74F189SCQR vs C3F189AD-T |
74F189SC | Standard SRAM, 16X4, 27ns, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | 74F189SCQR vs 74F189SC |
74F219SC | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | 74F189SCQR vs 74F219SC |
C3F219AD-T | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, Static RAM | NXP Semiconductors | 74F189SCQR vs C3F219AD-T |
74F219SCQR | Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | 74F189SCQR vs 74F219SCQR |
74F219AD-T | Standard SRAM, 16X4, 10ns, TTL, PDSO16 | YAGEO Corporation | 74F189SCQR vs 74F219AD-T |
N82S25D | IC 16 X 4 STANDARD SRAM, 50 ns, PDSO16, Static RAM | NXP Semiconductors | 74F189SCQR vs N82S25D |
74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, Static RAM | NXP Semiconductors | 74F189SCQR vs 74F219AD |