Datasheets
74F219SCX by:

16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Part Details for 74F219SCX by Texas Instruments

Overview of 74F219SCX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74F219SCX

74F219SCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F219SCX Part Data Attributes

74F219SCX Texas Instruments
Buy Now Datasheet
Compare Parts:
74F219SCX Texas Instruments 16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 27 ns
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Memory Density 64 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Terminals 16
Number of Words 16 words
Number of Words Code 16
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16X4
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for 74F219SCX

This table gives cross-reference parts and alternative options found for 74F219SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F219SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F219SCX IC 16 X 4 STANDARD SRAM, 27 ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Static RAM National Semiconductor Corporation 74F219SCX vs 74F219SCX
N74F219AD-T Standard SRAM, 16X4, 10ns, TTL, PDSO16 YAGEO Corporation 74F219SCX vs N74F219AD-T
N74F219AD Standard SRAM, 16X4, 8ns, TTL, PDSO16 YAGEO Corporation 74F219SCX vs N74F219AD
N74F219AD IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM NXP Semiconductors 74F219SCX vs N74F219AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F219SCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F219SCX by Texas Instruments

Select Manufacturer
Which Manufacturer of 74F219SCX would you like to use for your alert(s)?
  • Please alert me when 74F219SCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F219SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F219SCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F219SCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F219SCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F219SCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: