| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74F242N | NXP Semiconductors | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | 74F242PCQR vs N74F242N |
| 74F242PC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | 74F242PCQR vs 74F242PC |
| 74F242PCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | 74F242PCQR vs 74F242PCQR |
| 933731250602 | NXP Semiconductors | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | 74F242PCQR vs 933731250602 |
| MC74F242J | Freescale Semiconductor | Check for Price | IC,BUS TRANSCEIVER,SINGLE,4-BIT,F-TTL,DIP,14PIN,CERAMIC | 74F242PCQR vs MC74F242J |
| 74F242SDC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | 74F242PCQR vs 74F242SDC |
| MC54F242JD | Motorola Semiconductor Products | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | 74F242PCQR vs MC54F242JD |
| M38510/34801BCA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | 74F242PCQR vs M38510/34801BCA |
| 74F242DC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | 74F242PCQR vs 74F242DC |
| M38510/34801BCX | Motorola Semiconductor Products | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | 74F242PCQR vs M38510/34801BCX |
Part Details for 74F242PCQR by Texas Instruments
Results Overview of 74F242PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F242PCQR Information
74F242PCQR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F242PCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F242PCQR Part Data Attributes
|
|
74F242PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F242PCQR
Texas Instruments
Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.215 Mm | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F242PCQR
This table gives cross-reference parts and alternative options found for 74F242PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F242PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.