Datasheets
74F243QC by:
Texas Instruments

Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, PQCC20

Part Details for 74F243QC by Texas Instruments

Results Overview of 74F243QC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

74F243QC Information

74F243QC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: 74F243QC by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74F243QC
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74F243QC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F243QC Part Data Attributes

74F243QC Texas Instruments
Buy Now Datasheet
Compare Parts:
74F243QC Texas Instruments Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, PQCC20
Rohs Code No
Part Life Cycle Code Obsolete
Package Description Qccj, Ldcc20,.4sq
Reach Compliance Code Unknown
HTS Code 8542.39.00.60
Control Type Independent Control
Count Direction Bidirectional
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 90 Ma
Prop. Delay@Nom-Sup 8.5 Ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad

Alternate Parts for 74F243QC

This table gives cross-reference parts and alternative options found for 74F243QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F243QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74F243QCQR Fairchild Semiconductor Corporation Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PQCC20 74F243QC vs 74F243QCQR
Part Number Manufacturer Composite Price Description Compare
SN74F243D-00R Texas Instruments Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs SN74F243D-00R
SN74F243DR Rochester Electronics LLC Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs SN74F243DR
SN74F243DR Texas Instruments Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs SN74F243DR
MC74F243DR2 Motorola Semiconductor Products Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs MC74F243DR2
MC74F243DD Motorola Semiconductor Products Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs MC74F243DD
MC74F243DDR2 Motorola Semiconductor Products Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs MC74F243DDR2
74F243SCX Rochester Electronics LLC Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs 74F243SCX
MC74F243D Rochester Electronics LLC Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs MC74F243D
74F243SJX Texas Instruments Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs 74F243SJX
74F243VCQR Fairchild Semiconductor Corporation Check for Price Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 74F243QC vs 74F243VCQR
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F243QC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F243QC by Texas Instruments

Select Manufacturer
Which Manufacturer of 74F243QC would you like to use for your alert(s)?
  • Please alert me when 74F243QC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F243QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F243QC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F243QC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F243QC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F243QC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: