Logic
74F373MSA
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20

Overview of 74F373MSA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74F373MSA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F373MSA by Rochester Electronics LLC

74F373MSA
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
Package Description
5.30 MM ,EIAJ TYPE2, SSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74F373MSA
    Rochester Electronics LLC
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20
    VS

Alternate Parts for 74F373MSA

This table gives cross-reference parts and alternative options found for 74F373MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F373MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT373TPY Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc 74F373MSA vs IDT74FCT373TPY
SN74AHCT373DBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74F373MSA vs SN74AHCT373DBR
IDT74FCT373TPY8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 Integrated Device Technology Inc 74F373MSA vs IDT74FCT373TPY8
74F373MSA F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74F373MSA vs 74F373MSA
N74F373DB Bus Driver Nexperia 74F373MSA vs N74F373DB
74FCT373TPYB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc 74F373MSA vs 74FCT373TPYB
54FCT373TPY Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc 74F373MSA vs 54FCT373TPY
IDT54FCT373TPYGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc 74F373MSA vs IDT54FCT373TPYGB
54FCT373TPYGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Integrated Device Technology Inc 74F373MSA vs 54FCT373TPYGB
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74F373MSA vs 74F373MSAX
Part Number Description Manufacturer Compare
54FCT373TPYG8 FF/Latch Integrated Device Technology Inc 74F373MSA vs 54FCT373TPYG8
54FCT373TPYG8 FF/Latch Renesas Electronics Corporation 74F373MSA vs 54FCT373TPYG8
IDT54FCT373TPYG Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation 74F373MSA vs IDT54FCT373TPYG
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74F373MSA vs 74F373MSAX
74F373MSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74F373MSA vs 74F373MSA
IDT74FCT373TPYT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 Integrated Device Technology Inc 74F373MSA vs IDT74FCT373TPYT/R
IDT54FCT373TPYGB Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 Renesas Electronics Corporation 74F373MSA vs IDT54FCT373TPYGB
74F373MSAX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74F373MSA vs 74F373MSAX
N74F373DB Bus Driver Nexperia 74F373MSA vs N74F373DB
74F373MSAX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 Rochester Electronics LLC 74F373MSA vs 74F373MSAX

Related Parts for 74F373MSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F373MSA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F373MSA by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74F373MSA would you like to use for your alert(s)?
  • Please alert me when 74F373MSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F373MSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F373MSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F373MSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F373MSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F373MSA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: