-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT373DBR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-4737-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.2508 / $0.7200 | Buy Now |
DISTI #
595-SN74AHCT373DBR
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 1669 |
|
$0.2410 / $0.7200 | Buy Now |
|
Quest Components | 141 |
|
$0.3243 / $0.5405 | Buy Now | |
|
Rochester Electronics | SN74AHCT373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.1351 / $0.1590 | Buy Now |
|
Ameya Holding Limited | IC OCT TRNSP D-TYP LATCH 20-SSOP | 26421 |
|
RFQ | |
|
Chip1Cloud | OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS | 2330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT373DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT373DBR
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT373DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT373DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT373TPYGB | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | Renesas Electronics Corporation | SN74AHCT373DBR vs 54FCT373TPYGB |
SN74AHCT373DBRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74AHCT373DBR vs SN74AHCT373DBRG4 |
54FCT373TPYG8 | FF/Latch | Renesas Electronics Corporation | SN74AHCT373DBR vs 54FCT373TPYG8 |
IDT54FCT373TPYG | Bus Transceiver, 1-Func, 8-Bit, CMOS, PDSO20 | Renesas Electronics Corporation | SN74AHCT373DBR vs IDT54FCT373TPYG |
74F373MSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74AHCT373DBR vs 74F373MSA |
74F373MSA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74AHCT373DBR vs 74F373MSA |
IDT74FCT373TPYT/R | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | Integrated Device Technology Inc | SN74AHCT373DBR vs IDT74FCT373TPYT/R |
74F373MSAX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74AHCT373DBR vs 74F373MSAX |
74FCT373TPY | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | SN74AHCT373DBR vs 74FCT373TPY |
N74F373DB | Bus Driver | Nexperia | SN74AHCT373DBR vs N74F373DB |