Part Details for 74F381PCQR by Texas Instruments
Overview of 74F381PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F381PCQR
74F381PCQR CAD Models
74F381PCQR Part Data Attributes:
|
74F381PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F381PCQR
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F381PCQR
This table gives cross-reference parts and alternative options found for 74F381PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F381PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F381D3 | Arithmetic Logic Unit, | Rochester Electronics LLC | 74F381PCQR vs SN74F381D3 |
5962-8671001RX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | 74F381PCQR vs 5962-8671001RX |
MC54F381J | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, 732-03 | Rochester Electronics LLC | 74F381PCQR vs MC54F381J |
74F381DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74F381PCQR vs 74F381DCQR |
MC74F381N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | 74F381PCQR vs MC74F381N |
MC74F381N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, 738-03 | Motorola Mobility LLC | 74F381PCQR vs MC74F381N |
MC54F381JDS | Arithmetic Logic Unit, | Rochester Electronics LLC | 74F381PCQR vs MC54F381JDS |
74F381PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 74F381PCQR vs 74F381PCQR |
5962-8671001RX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | 74F381PCQR vs 5962-8671001RX |
MC54F381JS | Arithmetic Logic Unit, | Rochester Electronics LLC | 74F381PCQR vs MC54F381JS |