| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCF4063M013TR | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDSO16 | 74F384SCX vs HCF4063M013TR |
| SN74F283DRE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | 74F384SCX vs SN74F283DRE4 |
| UT54ACS630UPC | Cobham PLC | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28 | 74F384SCX vs UT54ACS630UPC |
| CD40101BFMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDIP14 | 74F384SCX vs CD40101BFMSR |
| N74F283D,602 | NXP Semiconductors | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | 74F384SCX vs N74F283D,602 |
| 74F582QCQR | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PQCC28 | 74F384SCX vs 74F582QCQR |
| 74F582PC | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP24 | 74F384SCX vs 74F582PC |
| 5962-9091601M2X | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74F384SCX vs 5962-9091601M2X |
| 74F283SJ | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F384SCX vs 74F283SJ |
| SN74AS1181FN | Texas Instruments | Check for Price | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PQCC28 | 74F384SCX vs SN74AS1181FN |
Part Details for 74F384SCX by Texas Instruments
Results Overview of 74F384SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F384SCX Information
74F384SCX by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F384SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F384SCX Part Data Attributes
|
|
74F384SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F384SCX
Texas Instruments
Multiplier, F/FAST Series, 8-Bit, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Serial Multiplier & Parallel Multiplicand; Serial Output; Multiplicand Latching Clears Output | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplier | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 90 Ma | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74F384SCX
This table gives cross-reference parts and alternative options found for 74F384SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F384SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.