Part Details for 74F38DC by National Semiconductor Corporation
Overview of 74F38DC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F38DC
74F38DC CAD Models
74F38DC Part Data Attributes:
|
74F38DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F38DC
National Semiconductor Corporation
IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F38DC
This table gives cross-reference parts and alternative options found for 74F38DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F38DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F38/BCA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | 74F38DC vs 54F38/BCA |
JM38510/35202BCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74F38DC vs JM38510/35202BCA |
MC74F38J | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 74F38DC vs MC74F38J |
54F38C | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 74F38DC vs 54F38C |
5962-8687201CX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Motorola Semiconductor Products | 74F38DC vs 5962-8687201CX |
74F38DC | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F38DC vs 74F38DC |
I74F38N,602 | 74F38 - Quad 2-input NAND buffer (open collector) DIP 14-Pin | NXP Semiconductors | 74F38DC vs I74F38N,602 |
I74F38N | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | 74F38DC vs I74F38N |
54F38DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74F38DC vs 54F38DM |
JM38510/35202SC | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74F38DC vs JM38510/35202SC |