Filter Your Search
1 - 7 of 7 results
|
74F38DCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F38DC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
TT74F38DC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 5.5 ns | 13 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
74F38DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74F38DCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 4 | 2 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
74F38DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 13 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
74F38DC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 13 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |