| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8607001EA | Teledyne HiRel | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16 | 74F401LC vs 5962-8607001EA |
| 54F1482 | Motorola Semiconductor Products | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, CQCC20 | 74F401LC vs 54F1482 |
| 933858170602 | NXP Semiconductors | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | 74F401LC vs 933858170602 |
| 74F418PCQR | Fairchild Semiconductor Corporation | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, PDIP48 | 74F401LC vs 74F418PCQR |
| 74F632PCQR | National Semiconductor Corporation | Check for Price | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, PDIP52 | 74F401LC vs 74F632PCQR |
| 74F881D | YAGEO Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO24 | 74F401LC vs 74F881D |
| 74F148CW | Fairchild Semiconductor Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL | 74F401LC vs 74F148CW |
| 74F557QC | Fairchild Semiconductor Corporation | Check for Price | Multiplier, F/FAST Series, 8-Bit, TTL, PQCC44 | 74F401LC vs 74F557QC |
| 54F583SDM | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F401LC vs 54F583SDM |
| 74F85VCQR | Fairchild Semiconductor Corporation | Check for Price | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | 74F401LC vs 74F85VCQR |
Part Details for 74F401LC by Texas Instruments
Results Overview of 74F401LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F401LC Information
74F401LC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F401LC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F401LC Part Data Attributes
|
|
74F401LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F401LC
Texas Instruments
CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 8 Selectable Polynomials | |
| Family | F/Fast | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | Crc Generator Circuit | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 105 Ma | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 74F401LC
This table gives cross-reference parts and alternative options found for 74F401LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F401LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.