| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F525SC | Rochester Electronics LLC | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, PDSO28 | 74F525SCX vs 74F525SC |
| 74F525SC | Fairchild Semiconductor Corporation | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, PDSO28 | 74F525SCX vs 74F525SC |
Part Details for 74F525SCX by Texas Instruments
Results Overview of 74F525SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F525SCX Information
74F525SCX by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F525SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F525SCX Part Data Attributes
|
|
74F525SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F525SCX
Texas Instruments
Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable 16 Bit Down Counter; 8 Modes Of Operation; Divide By N And N/2 Outputs Available | |
| Count Direction | Down | |
| Family | F/Fast | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 17.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Divide By N Counter | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Propagation Delay (tpd) | 17.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for 74F525SCX
This table gives cross-reference parts and alternative options found for 74F525SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F525SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.