| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F552DC | National Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP28 | 74F552PC vs 74F552DC |
| 74F552PCQR | National Semiconductor Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP28 | 74F552PC vs 74F552PCQR |
| N74F552N | YAGEO Corporation | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP28 | 74F552PC vs N74F552N |
| 74F552DC | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP28 | 74F552PC vs 74F552DC |
| 74F552DC | Texas Instruments | Check for Price | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP28 | 74F552PC vs 74F552DC |
Part Details for 74F552PC by Texas Instruments
Results Overview of 74F552PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F552PC Information
74F552PC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F552PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F552PC Part Data Attributes
|
|
74F552PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F552PC
Texas Instruments
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip28,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Parity Generation A To B; Iol = 24ma @ Vol = 0.5v For Port A; Ioh = 3ma @ Voh = 2.4v For Port A | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 35.725 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Prop. Delay@Nom-Sup | 20.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 15.24 Mm |
Alternate Parts for 74F552PC
This table gives cross-reference parts and alternative options found for 74F552PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F552PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.