Part Details for 74F552QC by Texas Instruments
Results Overview of 74F552QC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F552QC Information
74F552QC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F552QC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F552QC Part Data Attributes
|
|
74F552QC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F552QC
Texas Instruments
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Independent Output Enable For Each Direction; Parity Generation A To B; Error Detection B To A | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | F/Fast | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.43 Mm |