| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | 74F582PC vs 74AC521MTC |
| 74AC521LCQR | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74F582PC vs 74AC521LCQR |
| MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | 74F582PC vs MC14008BALD |
| UT54ACS85-PQCR | Cobham PLC | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | 74F582PC vs UT54ACS85-PQCR |
| 74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | 74F582PC vs 74F583DCQR |
| UT54ACS283-PVAR | Cobham PLC | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16 | 74F582PC vs UT54ACS283-PVAR |
| 74F583SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO16 | 74F582PC vs 74F583SC |
| 5962H9653601QEC | Cobham Semiconductor Solutions | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | 74F582PC vs 5962H9653601QEC |
| HCF4063BC1 | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PQCC20 | 74F582PC vs HCF4063BC1 |
| 933334310652 | NXP Semiconductors | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16 | 74F582PC vs 933334310652 |
Part Details for 74F582PC by Texas Instruments
Results Overview of 74F582PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F582PC Information
74F582PC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F582PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F582PC Part Data Attributes
|
|
74F582PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F582PC
Texas Instruments
Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP24
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.6 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | F/Fast | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 80 Ma | |
| Propagation Delay (tpd) | 28.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74F582PC
This table gives cross-reference parts and alternative options found for 74F582PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F582PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.