| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 933836760602 | NXP Semiconductors | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs 933836760602 |
| 74F595PCQR | Texas Instruments | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs 74F595PCQR |
| N74F595N | NXP Semiconductors | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs N74F595N |
| 74F595N | YAGEO Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs 74F595N |
| 54F595DM | Texas Instruments | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F595DC vs 54F595DM |
| 74F595DCQR | Texas Instruments | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F595DC vs 74F595DCQR |
| 74F595PC | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs 74F595PC |
| 74F595PC | Texas Instruments | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | 74F595DC vs 74F595PC |
| 74F595DC | National Semiconductor Corporation | Check for Price | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16 | 74F595DC vs 74F595DC |
Part Details for 74F595DC by Texas Instruments
Results Overview of 74F595DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F595DC Information
74F595DC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F595DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F595DC Part Data Attributes
|
|
74F595DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F595DC
Texas Instruments
Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Parallel Output Is Registered | |
| Count Direction | Right | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Logic IC Type | Serial In Parallel Out | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for 74F595DC
This table gives cross-reference parts and alternative options found for 74F595DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F595DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.