Part Details for 74F64SCX by Fairchild Semiconductor Corporation
Overview of 74F64SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F64SCX
74F64SCX CAD Models
74F64SCX Part Data Attributes:
|
74F64SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F64SCX
Fairchild Semiconductor Corporation
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F64SCX
This table gives cross-reference parts and alternative options found for 74F64SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F64SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F64D | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74F64SCX vs 74F64D |
N74F64D-T | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | YAGEO Corporation | 74F64SCX vs N74F64D-T |
SN74F64D | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | Rochester Electronics LLC | 74F64SCX vs SN74F64D |
MC74F64DDR2 | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F64SCX vs MC74F64DDR2 |
74F64SC | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74F64SCX vs 74F64SC |
MC74F64D | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74F64SCX vs MC74F64D |
SN74F64DR | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 | Texas Instruments | 74F64SCX vs SN74F64DR |
MC74F64DD | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F64SCX vs MC74F64DD |
74F64VCQR | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F64SCX vs 74F64VCQR |
74F64D-T | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74F64SCX vs 74F64D-T |