Part Details for 74F64D-T by YAGEO Corporation
Overview of 74F64D-T by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74F64D-T
74F64D-T CAD Models
74F64D-T Part Data Attributes
|
74F64D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F64D-T
YAGEO Corporation
AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4.7 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74F64D-T
This table gives cross-reference parts and alternative options found for 74F64D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F64D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F64VCQR | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F64D-T vs 74F64VCQR |
MC74F64DR2 | F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F64D-T vs MC74F64DR2 |
MC74F64DDR2 | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74F64D-T vs MC74F64DDR2 |
74F64D | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | YAGEO Corporation | 74F64D-T vs 74F64D |
N74F64D | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74F64D-T vs N74F64D |
74F64VC | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F64D-T vs 74F64VC |
74F64D | IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74F64D-T vs 74F64D |
74F64SCQR | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F64D-T vs 74F64SCQR |
74F64SCX | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F64D-T vs 74F64SCX |
SN74F64D | AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 | Rochester Electronics LLC | 74F64D-T vs SN74F64D |