Logic
74F656SDCQR
Fairchild Semiconductor Corporation
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24

Overview of 74F656SDCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F656SDCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F656SDCQR by Fairchild Semiconductor Corporation

74F656SDCQR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH TRIPLE OUTPUT ENABLE
Family
F/FAST
JESD-30 Code
R-GDIP-T24
Length
32.77 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74F656SDCQR
    Fairchild Semiconductor Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
    VS

Alternate Parts for 74F656SDCQR

This table gives cross-reference parts and alternative options found for 74F656SDCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F656SDCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935029680602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs 935029680602
74F656SPC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 74F656SPC
74F656SPCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 74F656SPCQR
N74F656AD Bus Driver, 1-Func, 8-Bit, True Output, TTL, PDSO24, Philips Semiconductors 74F656SDCQR vs N74F656AD
54F656A/BLA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs 54F656A/BLA
933805130602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs 933805130602
54F656SDM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 54F656SDM
N74F656AN Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 Signetics 74F656SDCQR vs N74F656AN
Part Number Description Manufacturer Compare
N74F655AD-T IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs N74F655AD-T
74F655VC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 74F655VC
N74F655AD-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24 YAGEO Corporation 74F656SDCQR vs N74F655AD-T
74F656PC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 74F656PC
N74F655AD Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 Signetics 74F656SDCQR vs N74F655AD
54F656A/BKA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 YAGEO Corporation 74F656SDCQR vs 54F656A/BKA
74F656DCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 74F656SDCQR vs 74F656DCQR
935029680602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs 935029680602
54F656L1M Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74F656SDCQR vs 54F656L1M
N74F656AD IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 74F656SDCQR vs N74F656AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F656SDCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F656SDCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F656SDCQR would you like to use for your alert(s)?
  • Please alert me when 74F656SDCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F656SDCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F656SDCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F656SDCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F656SDCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F656SDCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: