Part Details for N74F656AN by Signetics
Overview of N74F656AN by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F656AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 24 Pin, Plastic, DIP | 13 |
|
$2.8950 / $5.7900 | Buy Now |
Part Details for N74F656AN
N74F656AN CAD Models
N74F656AN Part Data Attributes
|
N74F656AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74F656AN
Signetics
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74F656AN
This table gives cross-reference parts and alternative options found for N74F656AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F656AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F656AD | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | Signetics | N74F656AN vs N74F656AD |
N74F656AN | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | N74F656AN vs N74F656AN |
I74F656AN | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | YAGEO Corporation | N74F656AN vs I74F656AN |
N74F656AN,602 | N74F656AN | NXP Semiconductors | N74F656AN vs N74F656AN,602 |
I74F656AN,602 | I74F656AN | NXP Semiconductors | N74F656AN vs I74F656AN,602 |
74F656SDCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N74F656AN vs 74F656SDCQR |
54F656SDMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | N74F656AN vs 54F656SDMQB |
54F656A/BLA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | YAGEO Corporation | N74F656AN vs 54F656A/BLA |
N74F656AN | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | N74F656AN vs N74F656AN |
74F656SPCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | N74F656AN vs 74F656SPCQR |