| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8860701KX | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | 74F676FC vs 5962-8860701KX |
| 54F676FM | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | 74F676FC vs 54F676FM |
| 54F676FM | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | 74F676FC vs 54F676FM |
| 54F676FMQB | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | 74F676FC vs 54F676FMQB |
| 5962-8854601KA | Rochester Electronics LLC | Check for Price | Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24 | 74F676FC vs 5962-8854601KA |
Part Details for 74F676FC by Texas Instruments
Results Overview of 74F676FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F676FC Information
74F676FC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F676FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F676FC Part Data Attributes
|
|
74F676FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F676FC
Texas Instruments
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CDFP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Chip Select Disables Both Serial & Parallel Operations | |
| Count Direction | Right | |
| Family | F/Fast | |
| JESD-30 Code | R-GDFP-F24 | |
| Length | 15.435 Mm | |
| Logic IC Type | Parallel In Serial Out | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 9.4615 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for 74F676FC
This table gives cross-reference parts and alternative options found for 74F676FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F676FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.