74F764AA
Description: IC 256K X 1, DRAM CONTROLLER, PQCC44, Memory Controller

Overview of 74F764AA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F764AA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F764AA by NXP Semiconductors

74F764AA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
18
Boundary Scan
NO
Bus Compatibility
68020; 68000; 8086; Z-80
External Data Bus Width
JESD-30 Code
S-PQCC-J44
Low Power Mode
NO
Memory Organization
256K X 1
Number of Banks
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max
210 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Want to compare parts?
  1. 74F764AA
    NXP Semiconductors
    IC 256K X 1, DRAM CONTROLLER, PQCC44, Memory Controller
    VS

Alternate Parts for 74F764AA

This table gives cross-reference parts and alternative options found for 74F764AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F764AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F764AA DRAM Controller, 256K X 1, Bipolar, PQCC44 Signetics 74F764AA vs 74F764AA
N74F764AA-T DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs N74F764AA-T
74F764AA DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs 74F764AA
Part Number Description Manufacturer Compare
74F765A DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs 74F765A
74F411L1C FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation 74F764AA vs 74F411L1C
N74F765AA DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs N74F765AA
74F411QCQR FIFO Controller, CMOS, PQCC44, PLASTIC, CC-44 Fairchild Semiconductor Corporation 74F764AA vs 74F411QCQR
Z0853806LMB FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 Zilog Inc 74F764AA vs Z0853806LMB
74LS764A-T DRAM Controller, TTL, PQCC44 YAGEO Corporation 74F764AA vs 74LS764A-T
N74F764AA DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs N74F764AA
54F411L1MQB FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 Fairchild Semiconductor Corporation 74F764AA vs 54F411L1MQB
N74F1765-1A DRAM Controller, 1M X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs N74F1765-1A
N74F764-1A-T DRAM Controller, 256K X 1, Bipolar, PQCC44 YAGEO Corporation 74F764AA vs N74F764-1A-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F764AA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F764AA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74F764AA would you like to use for your alert(s)?
  • Please alert me when 74F764AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F764AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F764AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F764AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F764AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F764AA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: