Part Details for 74F764N by YAGEO Corporation
Overview of 74F764N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F764N
74F764N CAD Models
74F764N Part Data Attributes:
|
74F764N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F764N
YAGEO Corporation
DRAM Controller, 256K X 1, Bipolar, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
Bus Compatibility | 68020; 68000 FAMILY; 8086; Z80 | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | NO | |
Memory Organization | 256K X 1 | |
Number of Banks | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 74F764N
This table gives cross-reference parts and alternative options found for 74F764N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F764N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F764N | DRAM Controller, 256K X 1, Bipolar, PDIP40 | YAGEO Corporation | 74F764N vs N74F764N |
74F764N | IC 256K X 1, DRAM CONTROLLER, PDIP48, Memory Controller | NXP Semiconductors | 74F764N vs 74F764N |
74F764N | 256KX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | 74F764N vs 74F764N |