| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT162244CTPVCT | Texas Instruments | $0.5847 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs 74FCT162244CTPVCT |
| CY74FCT162244CTPVC | Texas Instruments | $1.6631 | Bus Driver, FCT Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs CY74FCT162244CTPVC |
| CD74FCT162244CTSM | Rochester Electronics LLC | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 74FCT162244CTPVCG4 vs CD74FCT162244CTSM |
| IDT74FCT162244CTPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs IDT74FCT162244CTPVG |
| IDT74FCT162244CTPVG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs IDT74FCT162244CTPVG8 |
| 74FCT162244CTPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs 74FCT162244CTPV |
| 74FCT162244CTPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs 74FCT162244CTPVG |
| IDT74FCT162244CTPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs IDT74FCT162244CTPVG |
| PI74FCT162244CTVE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs PI74FCT162244CTVE |
| PI74FCT162244CTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT162244CTPVCG4 vs PI74FCT162244CTVX |
Part Details for 74FCT162244CTPVCG4 by Texas Instruments
Results Overview of 74FCT162244CTPVCG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT162244CTPVCG4 Information
74FCT162244CTPVCG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT162244CTPVCG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 9466 |
|
RFQ |
US Tariff Estimator: 74FCT162244CTPVCG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74FCT162244CTPVCG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74FCT162244CTPVCG4 Part Data Attributes
|
|
74FCT162244CTPVCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FCT162244CTPVCG4
Texas Instruments
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.1 Ns | |
| Propagation Delay (tpd) | 4.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for 74FCT162244CTPVCG4
This table gives cross-reference parts and alternative options found for 74FCT162244CTPVCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162244CTPVCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.