| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT16244ATPVC | Texas Instruments | $0.8462 | Bus Driver, FCT Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs CY74FCT16244ATPVC |
| PI74FCT16244ATVE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs PI74FCT16244ATVE |
| 74FCT16244ATPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs 74FCT16244ATPVG |
| 74FCT16244ATPVG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs 74FCT16244ATPVG8 |
| IDT74FCT16244ATPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs IDT74FCT16244ATPVG |
| IDT74FCT16244ATPVG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs IDT74FCT16244ATPVG8 |
| IDT74FCT16244ATPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs IDT74FCT16244ATPV |
| CD74FCT16244ATSM | Rochester Electronics LLC | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 74FCT16244ATPVCG4 vs CD74FCT16244ATSM |
| PI74FCT16244ATVEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs PI74FCT16244ATVEX |
| 74FCT16244ATPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74FCT16244ATPVCG4 vs 74FCT16244ATPV |
Part Details for 74FCT16244ATPVCG4 by Texas Instruments
Results Overview of 74FCT16244ATPVCG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT16244ATPVCG4 Information
74FCT16244ATPVCG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT16244ATPVCG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74FCT16244ATPVCG4-ND
|
DigiKey | IC BUFF 4.5V/5.5V 48-SSOP Min Qty: 300 Container: Tube |
0 Tube |
|
$1.3206 | Buy Now |
|
|
Vyrian | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 7263 |
|
RFQ |
US Tariff Estimator: 74FCT16244ATPVCG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74FCT16244ATPVCG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74FCT16244ATPVCG4 Part Data Attributes
|
|
74FCT16244ATPVCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74FCT16244ATPVCG4
Texas Instruments
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.49 Mm |
Alternate Parts for 74FCT16244ATPVCG4
This table gives cross-reference parts and alternative options found for 74FCT16244ATPVCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16244ATPVCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74FCT16244ATPVCG4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74FCT16244ATPVCG4 is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short and away from noise sources, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the 74FCT16244ATPVCG4 is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage swing will be reduced, and the device may not meet all the specified timing parameters. Consult the datasheet and application notes for more information.
-
To avoid latch-up and ensure reliable operation, power up the devices in a sequence that ensures the input signals are stable before the outputs are enabled. Consult the datasheet and application notes for specific guidance on power sequencing.
-
The maximum clock frequency supported by the 74FCT16244ATPVCG4 is 100 MHz, but this can vary depending on the specific application and operating conditions. Consult the datasheet and application notes for more information.