Part Details for 74FCT16244CTPVG by Integrated Device Technology Inc
Results Overview of 74FCT16244CTPVG by Integrated Device Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT16244CTPVG Information
74FCT16244CTPVG by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT16244CTPVG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-74FCT16244CTPVG-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48-SSOP Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4469 In Stock |
|
$1.7100 | Buy Now |
|
DISTI #
86089149
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube Min Qty: 219 Package Multiple: 1 | Americas - 3620 |
|
$1.0633 / $1.7125 | Buy Now |
|
DISTI #
86088321
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube Min Qty: 219 Package Multiple: 1 Date Code: 0701 | Americas - 423 |
|
$1.0633 / $1.7125 | Buy Now |
|
DISTI #
86089336
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube Min Qty: 219 Package Multiple: 1 Date Code: 1301 | Americas - 296 |
|
$1.0633 / $1.7125 | Buy Now |
|
|
Quest Components | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | 140 |
|
$0.9495 / $1.5825 | Buy Now |
|
|
Rochester Electronics | Fast CMOS 16-Bit Buffer/Line Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 4469 |
|
$0.8506 / $1.3700 | Buy Now |
|
|
ComSIT USA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: 74FCT16244CTPVG by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74FCT16244CTPVG
74FCT16244CTPVG Part Data Attributes
|
|
74FCT16244CTPVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT16244CTPVG
Integrated Device Technology Inc
SSOP-48, Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Sop, Ssop48,.4 | |
| Pin Count | 48 | |
| Manufacturer Package Code | PVG48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1992-01-01 | |
| Additional Feature | Power Off Disable O/Ps; Typ Volp < 1v @ Vcc = 5v, Ta = 25 Degree C; Max Output Skew = 0.5ns | |
| Control Type | Enable Low | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 3.4 Ns | |
| Propagation Delay (tpd) | 3.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.794 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.493 Mm |
Alternate Parts for 74FCT16244CTPVG
This table gives cross-reference parts and alternative options found for 74FCT16244CTPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16244CTPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT16244CTPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT16244CTPVG vs 74FCT16244CTPV8 |
| 74FCT16244CTPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT16244CTPVG vs 74FCT16244CTPV |
74FCT16244CTPVG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74FCT16244CTPVG is 4.5V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the 74FCT16244CTPVG is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage swing will be reduced, and the device may not meet all the specified timing parameters. Consult the datasheet and application notes for more information.
-
To ensure proper operation, power up the 74FCT16244CTPVG after the system's power rails have stabilized. Use a power sequencing controller or a simple RC delay circuit to ensure that the device is powered up last.
-
The maximum clock frequency supported by the 74FCT16244CTPVG is 100 MHz. However, the actual clock frequency limit may be lower depending on the system's noise margin, signal integrity, and other factors.