Part Details for 74FCT16245CTPVG by Renesas Electronics Corporation
Results Overview of 74FCT16245CTPVG by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74FCT16245CTPVG Information
74FCT16245CTPVG by Renesas Electronics Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74FCT16245CTPVG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AJ8493
|
Newark | Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT16245CTPVG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
|
Quest Components | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | 576 |
|
$1.9058 / $3.4650 | Buy Now |
|
|
LCSC | Schmitt trigger 8 500uA 4.5V5.5V 2 4.1ns5V50pF SSOP-48-300mil Buffers Drivers Receivers Transceivers RoHS | 11 |
|
$1.6247 / $2.6730 | Buy Now |
US Tariff Estimator: 74FCT16245CTPVG by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74FCT16245CTPVG
74FCT16245CTPVG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74FCT16245CTPVG Part Data Attributes
|
|
74FCT16245CTPVG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT16245CTPVG
Renesas Electronics Corporation
16-Bit Bi-Directional Transceiver, SSOP30/Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Pin Count | 48 | |
| Manufacturer Package Code | PVG48 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 4.1 Ns | |
| Propagation Delay (tpd) | 4.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.794 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.493 Mm |
Alternate Parts for 74FCT16245CTPVG
This table gives cross-reference parts and alternative options found for 74FCT16245CTPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16245CTPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT16245CTPV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT16245CTPVG vs IDT74FCT16245CTPV |
| 74FCT16245CTPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT16245CTPVG vs 74FCT16245CTPV8 |
| 74FCT16245CTPV | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74FCT16245CTPVG vs 74FCT16245CTPV |
| 74FCT16245CTPVG8 | Renesas Electronics Corporation | Check for Price | 16-Bit Bi-Directional Transceiver, SSOP0/Reel | 74FCT16245CTPVG vs 74FCT16245CTPVG8 |
74FCT16245CTPVG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74FCT16245CTPVG is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short and away from noise sources, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the 74FCT16245CTPVG is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage will be reduced, and the device may not meet all the specified timing parameters. Consult the datasheet and application notes for more information.
-
To avoid latch-up and ensure reliable operation, power up the devices in a sequence that ensures the input signals are stable before the outputs are enabled. Consult the datasheet and application notes for specific guidance on power sequencing.
-
The maximum clock frequency supported by the 74FCT16245CTPVG is 100 MHz, but this may vary depending on the specific application and operating conditions. Consult the datasheet and application notes for more information.