74FCT373D
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Overview of 74FCT373D by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for 74FCT373D by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FCT373D by Renesas Electronics Corporation

74FCT373D
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
14.5 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 74FCT373D
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
    VS

Alternate Parts for 74FCT373D

This table gives cross-reference parts and alternative options found for 74FCT373D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT373D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT373PB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Renesas Electronics Corporation 74FCT373D vs 74FCT373PB
SN74AHCT373N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74FCT373D vs SN74AHCT373N
74FCT373D Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc 74FCT373D vs 74FCT373D
74FCT373TD Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, CDIP20 Integrated Device Technology Inc 74FCT373D vs 74FCT373TD
74FCT373PCQR IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments 74FCT373D vs 74FCT373PCQR
74FCT373TP Jbar-Kbar Flip-Flop, 1-Func, 8-Bit, CMOS, PDIP20 Integrated Device Technology Inc 74FCT373D vs 74FCT373TP
SNJ54AHCT373J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74FCT373D vs SNJ54AHCT373J
74FCT373PC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74FCT373D vs 74FCT373PC
74FCT373TDBG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373D vs 74FCT373TDBG
54VHCT373J/883 AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74FCT373D vs 54VHCT373J/883
Part Number Description Manufacturer Compare
74FCT373SC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74FCT373D vs 74FCT373SC
SN74AHCT373N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 74FCT373D vs SN74AHCT373N
74FCT373TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation 74FCT373D vs 74FCT373TQ
SN74AHCT373DBR Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74FCT373D vs SN74AHCT373DBR
SN74AHCT373DBRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74FCT373D vs SN74AHCT373DBRE4
74FCT373EB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation 74FCT373D vs 74FCT373EB
74FCT373TDBG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373D vs 74FCT373TDBG
74FCT373TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Renesas Electronics Corporation 74FCT373D vs 74FCT373TD
74FCT373PC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74FCT373D vs 74FCT373PC
74FCT373PB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Renesas Electronics Corporation 74FCT373D vs 74FCT373PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT373D by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT373D by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74FCT373D would you like to use for your alert(s)?
  • Please alert me when 74FCT373D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT373D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT373D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT373D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT373D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT373D by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: