Logic
74FST3125QSR
Description: CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16

Overview of 74FST3125QSR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FST3125QSR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4653
Newark Each |Onsemi 74FST3125QSR RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1130
  • 10,000 $0.1040
  • 25,000 $0.1020
$0.1020 / $0.1130 Buy Now
DISTI # 74FST3125QSR
Avnet Americas - Bulk (Alt: 74FST3125QSR) RoHS: Not Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 71129 Partner Stock
  • 3,206 $0.1154
  • 3,300 $0.1123
  • 6,500 $0.1092
  • 17,000 $0.1061
  • 33,000 $0.1030
  • 170,000 $0.0998
  • 330,000 $0.0967
$0.0967 / $0.1154 Buy Now
Rochester Electronics Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 71129
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now

CAD Models for 74FST3125QSR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3125QSR by onsemi

74FST3125QSR
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
QSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.89 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. 74FST3125QSR
    onsemi
    CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16
    VS

Alternate Parts for 74FST3125QSR

This table gives cross-reference parts and alternative options found for 74FST3125QSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3125QSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3125CDBQR 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 16-SSOP -40 to 85 Texas Instruments 74FST3125QSR vs SN74CBT3125CDBQR
SN74CBT3125DBQRE4 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments 74FST3125QSR vs SN74CBT3125DBQRE4
PI5C3125Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation 74FST3125QSR vs PI5C3125Q
SN74CBT3125DBQRG4 CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments 74FST3125QSR vs SN74CBT3125DBQRG4
CBT3125DS,112 CBT3125 - Quadruple FET bus switch SSOP1 16-Pin NXP Semiconductors 74FST3125QSR vs CBT3125DS,112
SN74CBT3125CDBQRG4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments 74FST3125QSR vs SN74CBT3125CDBQRG4
FST3125QSC Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 Fairchild Semiconductor Corporation 74FST3125QSR vs FST3125QSC
PI5C3125QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 Pericom Semiconductor Corporation 74FST3125QSR vs PI5C3125QE
IDTQS3125QG Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation 74FST3125QSR vs IDTQS3125QG
74FST3125QS IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver onsemi 74FST3125QSR vs 74FST3125QS
Part Number Description Manufacturer Compare
PI3C3245QTE Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated 74FST3125QSR vs PI3C3245QTE
PI3C16861B Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation 74FST3125QSR vs PI3C16861B
IDT74CBTLV3125QG Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc 74FST3125QSR vs IDT74CBTLV3125QG
SN74CBTLV16211GQLR CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA56, SO-56 Texas Instruments 74FST3125QSR vs SN74CBTLV16211GQLR
PI3C3245LX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 74FST3125QSR vs PI3C3245LX
IDT74CBTLV16211PAG8 Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74FST3125QSR vs IDT74CBTLV16211PAG8
PI3C34171CA Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 17-Bit, True Output, CMOS, PDSO56, TSSOP-56 Pericom Semiconductor Corporation 74FST3125QSR vs PI3C34171CA
PI3C3126WE Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012D/AB, SOIC-14 Pericom Semiconductor Corporation 74FST3125QSR vs PI3C3126WE
SN74CBT3125DBR 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SSOP -40 to 85 Texas Instruments 74FST3125QSR vs SN74CBT3125DBR
PI3C32160A Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation 74FST3125QSR vs PI3C32160A

Related Parts for 74FST3125QSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3125QSR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3125QSR by onsemi

Select Manufacturer
Which Manufacturer of 74FST3125QSR would you like to use for your alert(s)?
  • Please alert me when 74FST3125QSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3125QSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3125QSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3125QSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3125QSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3125QSR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: