74FST3384Q
Description: QSOP-24, Tube

Overview of 74FST3384Q by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74FST3384Q8 Renesas Electronics Corporation OCTAL2:1 MULTIPLEX BUS SW
74FST3384Q Renesas Electronics Corporation OCTAL2:1 MULTIPLEX BUS SW

Price & Stock for 74FST3384Q by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74FST3384Q-ND
DigiKey 74FST3384 - BUS DRIVER Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7551
In Stock
  • 1,402 $0.2100
$0.2100 Buy Now
Rochester Electronics 74FST3384 - Bus Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 7551
  • 1 $0.2161
  • 25 $0.2118
  • 100 $0.2031
  • 500 $0.1945
  • 1,000 $0.1837
$0.1837 / $0.2161 Buy Now

CAD Models for 74FST3384Q by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3384Q by Integrated Device Technology Inc

74FST3384Q
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Pin Count
24
Manufacturer Package Code
PC24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 74FST3384Q
    Integrated Device Technology Inc
    QSOP-24, Tube
    VS

Alternate Parts for 74FST3384Q

This table gives cross-reference parts and alternative options found for 74FST3384Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3384Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3L384PA8 Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74FST3384Q vs IDTQS3L384PA8
QS3L384PA Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74FST3384Q vs QS3L384PA
IDTQS3L384PAG8 Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74FST3384Q vs IDTQS3L384PAG8
QS3L384PAG QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, TSSOP62/Tube Renesas Electronics Corporation 74FST3384Q vs QS3L384PAG
IDTQS3L384PA Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74FST3384Q vs IDTQS3L384PA
QS3L384QX Bus Driver, CMOS, PDSO24 Integrated Device Technology Inc 74FST3384Q vs QS3L384QX
Part Number Description Manufacturer Compare
IDTQS3L384QG Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74FST3384Q vs IDTQS3L384QG
74LVX3L384AQSCX LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 Texas Instruments 74FST3384Q vs 74LVX3L384AQSCX
QS3L384QG8 QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation 74FST3384Q vs QS3L384QG8
CBTD3384DK Bus Driver Nexperia 74FST3384Q vs CBTD3384DK
CBTD3384DK-T Bus Driver Nexperia 74FST3384Q vs CBTD3384DK-T
IDT74CBTLVR3384Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74FST3384Q vs IDT74CBTLVR3384Q8
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments 74FST3384Q vs 74CBTD3384CDBQRG4
FSTU3384QSC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 Rochester Electronics LLC 74FST3384Q vs FSTU3384QSC
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor 74FST3384Q vs CYBUS3384QC
IDT74CBTLVR3384QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc 74FST3384Q vs IDT74CBTLVR3384QG

Related Parts for 74FST3384Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3384Q by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3384Q by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74FST3384Q would you like to use for your alert(s)?
  • Please alert me when 74FST3384Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3384Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3384Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3384Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3384Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3384Q by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: