Logic
IDTQS3L384PA
Description: Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24

Overview of IDTQS3L384PA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDTQS3L384PA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3L384PA by Integrated Device Technology Inc

IDTQS3L384PA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
3L
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
Want to compare parts?
  1. IDTQS3L384PA
    Integrated Device Technology Inc
    Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24
    VS

Alternate Parts for IDTQS3L384PA

This table gives cross-reference parts and alternative options found for IDTQS3L384PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3L384PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS3L384PA Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3L384PA vs QS3L384PA
74FST3384Q QSOP-24, Tube Integrated Device Technology Inc IDTQS3L384PA vs 74FST3384Q
QS3L384PA Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Quality Semiconductor Inc IDTQS3L384PA vs QS3L384PA
IDTQS3L384PAG Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation IDTQS3L384PA vs IDTQS3L384PAG
QS3L384PAG8 QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, TSSOP0/Reel Renesas Electronics Corporation IDTQS3L384PA vs QS3L384PAG8
Part Number Description Manufacturer Compare
IDT74CBTLVR3384Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3L384PA vs IDT74CBTLVR3384Q8
QS3L384PAG8 QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, TSSOP0/Reel Renesas Electronics Corporation IDTQS3L384PA vs QS3L384PAG8
IDT74CBTLVR3384QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3L384PA vs IDT74CBTLVR3384QG
74LVX3L384AQSC IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24, Bus Driver/Transceiver National Semiconductor Corporation IDTQS3L384PA vs 74LVX3L384AQSC
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor IDTQS3L384PA vs CYBUS3384QC
IDT74CBTLV3384PYG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, SSOP-24 Integrated Device Technology Inc IDTQS3L384PA vs IDT74CBTLV3384PYG
IDT74CBTLV3384PGG8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3L384PA vs IDT74CBTLV3384PGG8
FST3384QSCX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 Fairchild Semiconductor Corporation IDTQS3L384PA vs FST3384QSCX
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments IDTQS3L384PA vs 74CBTD3384CDBQRG4
QS3L384PA Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Quality Semiconductor Inc IDTQS3L384PA vs QS3L384PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3L384PA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3L384PA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS3L384PA would you like to use for your alert(s)?
  • Please alert me when IDTQS3L384PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3L384PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3L384PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3L384PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3L384PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3L384PA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: