Part Details for 74HC02DB by Nexperia
Results Overview of 74HC02DB by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC02DB Information
74HC02DB by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC02DBR | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-SSOP -40 to 85 |
Price & Stock for 74HC02DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 6353 |
|
RFQ |
US Tariff Estimator: 74HC02DB by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HC02DB
74HC02DB Part Data Attributes
|
|
74HC02DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02DB
Nexperia
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1990-12-01 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for 74HC02DB
This table gives cross-reference parts and alternative options found for 74HC02DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC02DBR | Texas Instruments | $0.1151 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SSOP -40 to 85 | 74HC02DB vs SN74HC02DBR |
| MC74HC02AFR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | 74HC02DB vs MC74HC02AFR2 |
| 74HC02DB,118 | Nexperia | Check for Price | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SSOP1 14-Pin | 74HC02DB vs 74HC02DB,118 |
| SN74HC02DB | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14 | 74HC02DB vs SN74HC02DB |
| SN74HC02DBR | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | 74HC02DB vs SN74HC02DBR |
| SN74HC02DBRG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | 74HC02DB vs SN74HC02DBRG4 |
| SN74HC02DBE4 | Texas Instruments | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SSOP-14, Gate | 74HC02DB vs SN74HC02DBE4 |
| 935166850112 | Nexperia | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 74HC02DB vs 935166850112 |