Part Details for 74HC03PW-Q100 by Nexperia
Overview of 74HC03PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC03PW-Q100
74HC03PW-Q100 CAD Models
74HC03PW-Q100 Part Data Attributes:
|
74HC03PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC03PW-Q100
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 145 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC03PW-Q100
This table gives cross-reference parts and alternative options found for 74HC03PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC03PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT03PW-T | NAND Gate | Nexperia | 74HC03PW-Q100 vs 74HCT03PW-T |
74HC03PW,118 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin | Nexperia | 74HC03PW-Q100 vs 74HC03PW,118 |
SN74HC03PWR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC03PW-Q100 vs SN74HC03PWR |
935301347118 | NAND Gate | Nexperia | 74HC03PW-Q100 vs 935301347118 |
935186250112 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC03PW-Q100 vs 935186250112 |
SN74HCS03PWR | Schmitt-trigger inputs quadruple 2-input positive-NAND gates with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | 74HC03PW-Q100 vs SN74HCS03PWR |
SN74HCS03QPWRQ1 | Automotive Schmitt-trigger inputs, quadruple 2-input positive-NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74HC03PW-Q100 vs SN74HCS03QPWRQ1 |
SN74HC03PWE4 | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC03PW-Q100 vs SN74HC03PWE4 |
74HCT03PW,112 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin | Nexperia | 74HC03PW-Q100 vs 74HCT03PW,112 |
SN74HC03PWG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC03PW-Q100 vs SN74HC03PWG4 |