| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCS03PWR | Texas Instruments | $0.0713 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs SN74HCS03PWR |
| 74HCT03PW,118 | Nexperia | $0.4895 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HCT03PW,118 |
| 74HC03PW,653 | NXP Semiconductors | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HC03PW,653 |
| 74HC03PW | NXP Semiconductors | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HC03PW |
| 74HC03PW-Q100J | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HC03PW-Q100J |
| 74HC03PW,118 | NXP Semiconductors | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HC03PW,118 |
| 935301347118 | Nexperia | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 935301347118 |
| SN74HC03PWRG4 | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs SN74HC03PWRG4 |
| 74HCT03PW-T | Nexperia | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs 74HCT03PW-T |
| SN74HC03PW | Texas Instruments | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74HC03PWE4 vs SN74HC03PW |
Part Details for SN74HC03PWE4 by Texas Instruments
Results Overview of SN74HC03PWE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC03PWE4 Information
SN74HC03PWE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC03PWE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | 7151 |
|
RFQ |
US Tariff Estimator: SN74HC03PWE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC03PWE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC03PWE4 Part Data Attributes
|
|
SN74HC03PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC03PWE4
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 31 Ns | |
| Propagation Delay (tpd) | 131 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74HC03PWE4
This table gives cross-reference parts and alternative options found for SN74HC03PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC03PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.