-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2749
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HC04PW-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
1727-74HC04PW-Q100,118CT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2441 In Stock |
|
$0.0882 / $0.4200 | Buy Now |
DISTI #
74HC04PW-Q100,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC04PW-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 / $0.0918 | Buy Now |
DISTI #
771-74HC04PW-Q100118
|
Mouser Electronics | Inverters 74HC04PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 7377 |
|
$0.0850 / $0.4200 | Buy Now |
|
Future Electronics | 74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.0838 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0761 / $0.0895 | Buy Now |
DISTI #
74HC04PW-Q100,118
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74HC04PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC04PW-Q100,118
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74HC04PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC04PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC04PW-Q100,118
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC04PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04PWE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC04PW-Q100,118 vs SN74HCT04PWE4 |
HD74HCT04AT | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74HC04PW-Q100,118 vs HD74HCT04AT |
SN74HCT04PW | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 74HC04PW-Q100,118 vs SN74HCT04PW |
935298729118 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | 74HC04PW-Q100,118 vs 935298729118 |
74HCT04DTR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74HC04PW-Q100,118 vs 74HCT04DTR2G |
SN74HCT04PWRG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC04PW-Q100,118 vs SN74HCT04PWRG4 |
SN74HC04PWR | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | 74HC04PW-Q100,118 vs SN74HC04PWR |
74HCT04PW | Inverter | Nexperia | 74HC04PW-Q100,118 vs 74HCT04PW |
SN74HC04PWT | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | 74HC04PW-Q100,118 vs SN74HC04PWT |
MM74HCT04MTCX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC04PW-Q100,118 vs MM74HCT04MTCX |