Part Details for 74HC109NB by NXP Semiconductors
Overview of 74HC109NB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC109NB
74HC109NB CAD Models
74HC109NB Part Data Attributes
|
74HC109NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC109NB
NXP Semiconductors
IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC109NB
This table gives cross-reference parts and alternative options found for 74HC109NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC109NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC109J | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 74HC109NB vs MC54HC109J |
TC74HC109AP | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, FF/Latch | Toshiba America Electronic Components | 74HC109NB vs TC74HC109AP |
5962-8415001VEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP | Texas Instruments | 74HC109NB vs 5962-8415001VEA |
MC74HC109N | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74HC109NB vs MC74HC109N |
SN74HC109NE4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85 | Texas Instruments | 74HC109NB vs SN74HC109NE4 |
5962-8415001VEX | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74HC109NB vs 5962-8415001VEX |
8415001EX | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 74HC109NB vs 8415001EX |
SN54HC109J | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 74HC109NB vs SN54HC109J |
GD74HC109 | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 74HC109NB vs GD74HC109 |
JM38510/65304BEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 74HC109NB vs JM38510/65304BEA |