Part Details for 8415001EX by Harris Semiconductor
Overview of 8415001EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8415001EX
8415001EX CAD Models
8415001EX Part Data Attributes:
|
8415001EX
Harris Semiconductor
Buy Now
|
Compare Parts:
8415001EX
Harris Semiconductor
J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 23 MHz |
Alternate Parts for 8415001EX
This table gives cross-reference parts and alternative options found for 8415001EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8415001EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC109J | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 8415001EX vs SN54HC109J |
5962-8415001VEX | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 8415001EX vs 5962-8415001VEX |
CD54HC109F3A | High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 | Texas Instruments | 8415001EX vs CD54HC109F3A |
JM38510/65304BEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 8415001EX vs JM38510/65304BEA |
74HC109N,652 | 74HC(T)109 - Dual JK flip-flop with set and reset; positive-edge trigger DIP 16-Pin | NXP Semiconductors | 8415001EX vs 74HC109N,652 |
M74HC109B1R | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 8415001EX vs M74HC109B1R |
5962-8415001VEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP | Texas Instruments | 8415001EX vs 5962-8415001VEA |
74HC109N | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 8415001EX vs 74HC109N |
CD54HC109F3A | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | 8415001EX vs CD54HC109F3A |
CD74HC109E | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 | Texas Instruments | 8415001EX vs CD74HC109E |