-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0580
|
Newark | Mono Multivibrator, 24Ns, Soic-16, Logic Family/Base Number:74Hc123, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia 74HC123D,653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19250 |
|
$0.1750 / $0.4470 | Buy Now |
DISTI #
97W4100
|
Newark | Ic, Multivibrator, 74Hc123, 16Soic, Logic Family/Base Number:74Hc123, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Nexperia 74HC123D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1260 | Buy Now |
DISTI #
1727-2778-1-ND
|
DigiKey | IC MULTIVIBRATOR 65NS 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5929 In Stock |
|
$0.1156 / $0.5200 | Buy Now |
DISTI #
74HC123D,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC123D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0971 / $0.1159 | Buy Now |
DISTI #
74HC123D,653
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC T/R - Tape and Reel (Alt: 74HC123D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0971 / $0.1159 | Buy Now |
DISTI #
771-74HC123D-T
|
Mouser Electronics | Monostable Multivibrator 74HC123D/SOT109/SO16 RoHS: Compliant | 31762 |
|
$0.1050 / $0.4200 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual Retriggerable Monostable Multivibrator w/ Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 115000Reel |
|
$0.0953 / $0.1070 | Buy Now |
|
Future Electronics | 74HC Series 5 V Dual Retriggerable Monostable Multivibrator w/ Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.0981 / $0.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 73 |
|
$0.3000 / $0.6000 | Buy Now |
|
Rochester Electronics | Nexperia 74HC123D - Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 735 |
|
$0.0960 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC123D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC123D,653
Nexperia
74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC123D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4538QM96Q1 | Automotive Catalog High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -40 to 125 | Texas Instruments | 74HC123D,653 vs CD74HC4538QM96Q1 |
M74HC4538M1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | STMicroelectronics | 74HC123D,653 vs M74HC4538M1R |
MM74HC4538M | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC123D,653 vs MM74HC4538M |
CD74HC423M | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | 74HC123D,653 vs CD74HC423M |
MM74HC4538MX_NL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC123D,653 vs MM74HC4538MX_NL |
CD74HC423M96 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Harris Semiconductor | 74HC123D,653 vs CD74HC423M96 |
74HC123D/T3 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123D,653 vs 74HC123D/T3 |
CD74HC4538M96 | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 | Texas Instruments | 74HC123D,653 vs CD74HC4538M96 |
CD74HC4538MTE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D,653 vs CD74HC4538MTE4 |
933714870652 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | 74HC123D,653 vs 933714870652 |