Part Details for CD54HC123F by Texas Instruments
Results Overview of CD54HC123F by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC123F Information
CD54HC123F by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC123F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,DIP,16PIN,CERAMIC | 25 |
|
$11.8716 / $18.2640 | Buy Now |
|
|
Quest Components | IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,DIP,16PIN,CERAMIC | 12 |
|
$11.9600 / $13.4550 | Buy Now |
|
|
LCSC | CDIP-16 Multivibrators RoHS | 5 |
|
$22.9713 / $24.2709 | Buy Now |
US Tariff Estimator: CD54HC123F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD54HC123F
CD54HC123F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD54HC123F Part Data Attributes
|
|
CD54HC123F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC123F
Texas Instruments
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Retriggerable | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Monostable Multivibrator | |
| Max I(ol) | 0.0052 A | |
| Number of Bits | 2 | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Propagation Delay (tpd) | 480 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD54HC123F
This table gives cross-reference parts and alternative options found for CD54HC123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74HC123APF | Toshiba America Electronic Components | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | CD54HC123F vs TC74HC123APF |
| M54HC123D1 | STMicroelectronics | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs M54HC123D1 |
| CD74HC123E | Intersil Corporation | Check for Price | Monostable Multivibrator, CMOS, PDIP16 | CD54HC123F vs CD74HC123E |
| 5962-8684702EA | QP Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs 5962-8684702EA |
| MM54HC123J | Texas Instruments | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs MM54HC123J |
| MM74HC123AJ | National Semiconductor Corporation | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs MM74HC123AJ |
| M54HC123F1R | STMicroelectronics | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs M54HC123F1R |
| 74HC123NB | NXP Semiconductors | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | CD54HC123F vs 74HC123NB |
| 5962-8684701EX | Intersil Corporation | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs 5962-8684701EX |
| 5962-8684701EA | Texas Instruments | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | CD54HC123F vs 5962-8684701EA |
CD54HC123F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD54HC123F is 2V to 6V.
-
To ensure proper power supply, connect VCC to a stable voltage source and GND to a reliable ground. Decouple the power supply with a 0.1uF capacitor to reduce noise.
-
The CD54HC123F can handle clock frequencies up to 25MHz.
-
The CD54HC123F can be reset by applying a low signal to the MR (Master Reset) pin. The MR pin should be connected to a pull-up resistor to ensure proper reset operation.
-
The propagation delay time for the CD54HC123F is typically around 10ns to 15ns, depending on the operating voltage and temperature.