Part Details for 74HC123D by NXP Semiconductors
Overview of 74HC123D by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC123D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 2368 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 1003 |
|
$0.1264 / $0.2370 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 1894 |
|
$0.1580 / $0.7900 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 160 |
|
$0.6250 / $1.2500 | Buy Now |
|
ComSIT USA | DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR WITH RESET Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
|
Win Source Electronics | Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO / Dual retriggerable monostable multivibrator with reset | IC MULTIVIBRATR DUAL MONO 16SOIC | 560164 |
|
$0.1140 / $0.1390 | Buy Now |
Part Details for 74HC123D
74HC123D CAD Models
74HC123D Part Data Attributes:
|
74HC123D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC123D
NXP Semiconductors
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 385 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC123D
This table gives cross-reference parts and alternative options found for 74HC123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC423D | Monostable Multivibrator, PDSO16, | Goldstar Electron Co Ltd | 74HC123D vs GD54HC423D |
74HC123D | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123D vs 74HC123D |
MM74HC4538M_NL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC123D vs MM74HC4538M_NL |
HD74HC423ARP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | 74HC123D vs HD74HC423ARP-EL |
CD74HC4538MTG4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC123D vs CD74HC4538MTG4 |
TC74HC423F | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74HC123D vs TC74HC423F |
MM74HC4538MX_NL | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 74HC123D vs MM74HC4538MX_NL |
74HC123D,652 | 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | Nexperia | 74HC123D vs 74HC123D,652 |
933714870653 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | 74HC123D vs 933714870653 |
GD74HC423D | Monostable Multivibrator, PDSO16, | Goldstar Electron Co Ltd | 74HC123D vs GD74HC423D |