Part Details for 74HC125DB-T by NXP Semiconductors
Overview of 74HC125DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC125DB-T
74HC125DB-T CAD Models
74HC125DB-T Part Data Attributes
|
74HC125DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC125DB-T
NXP Semiconductors
IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 74HC125DB-T
This table gives cross-reference parts and alternative options found for 74HC125DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC125DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166860112 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB-T vs 935166860112 |
74HCT125DB,112 | 74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | 74HC125DB-T vs 74HCT125DB,112 |
MC74HC125AFL1 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | onsemi | 74HC125DB-T vs MC74HC125AFL1 |
SN74HC125DBRG4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC125DB-T vs SN74HC125DBRG4 |
935166870112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB-T vs 935166870112 |
SN74HC125DBRG4 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | 74HC125DB-T vs SN74HC125DBRG4 |
74HCT125DB,118 | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin | Nexperia | 74HC125DB-T vs 74HCT125DB,118 |
SN74HC125DBRE4 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC125DB-T vs SN74HC125DBRE4 |
935166870118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HC125DB-T vs 935166870118 |
935166870118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HC125DB-T vs 935166870118 |