-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT125DB,112-1727-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SSOP Min Qty: 2131 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
62793 In Stock |
|
$0.1400 | Buy Now |
DISTI #
74HCT125DB,112-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SSOP Min Qty: 2131 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
74HCT125DB,112
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube - Rail/Tube (Alt: 74HCT125DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74HCT125 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 62793 |
|
$0.1209 / $0.1422 | Buy Now |
DISTI #
74HCT125DB,112
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube - Rail/Tube (Alt: 74HCT125DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ | |
DISTI #
74HCT125DB.112
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 4, CMOS,TTL Min Qty: 1 | 78 |
|
$0.3590 / $0.7830 | Buy Now |
DISTI #
74HCT125DB,112
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube (Alt: 74HCT125DB,112) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT125DB,112
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube (Alt: 74HCT125DB,112) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT125DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT125DB,112
Nexperia
74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HCT125DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT125DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935166860112 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HCT125DB,112 vs 935166860112 |
935166860118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HCT125DB,112 vs 935166860118 |
74HC125DB,118 | 74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | 74HCT125DB,112 vs 74HC125DB,118 |
SN74HC125DBR | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SSOP -40 to 85 | Texas Instruments | 74HCT125DB,112 vs SN74HC125DBR |
74HC125DB-T | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HCT125DB,112 vs 74HC125DB-T |
74HC125DB | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HCT125DB,112 vs 74HC125DB |
935166860118 | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HCT125DB,112 vs 935166860118 |
74HC125DB,112 | 74HC(T)125 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | 74HCT125DB,112 vs 74HC125DB,112 |
74HC125DB | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74HCT125DB,112 vs 74HC125DB |
935166870118 | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74HCT125DB,112 vs 935166870118 |